
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Depth | 3.2mm |
| Height | 1.5mm |
| Impedance | 120R |
| Max DC Current | 3A |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
