Samsung CIG10FR47MNC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.95mm |
| Height | 0.5mm |
| Inductance | 470nH |
| Length | 0.063inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIG10F |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG10FR47MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.