Samsung CIG10WR27MNC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 120mR |
| Inductance | 270nH |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIG10W |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG10WR27MNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.