
This ferrite shielded inductor has a 470nH inductance rating and a 1.1A current rating with a 20% tolerance. It is packaged in a 0603 case and is designed for surface mount applications. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and is available in a tape and reel packaging format with 4000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIG10WR47MNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 150mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 470nH |
| Length | 0.063inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIG10W |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG10WR47MNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.