Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.77A 0.25Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.8 |
| Manufacturer Series | CIG |
| Series | CIG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |