The CIG21F1R0MNC is a ferrite fixed inductor with a current rating of 800mA and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a package quantity of 3000 units per reel. It is RoHS compliant and has a case code of 0805 in both imperial and metric measurements.
Samsung CIG21F1R0MNC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 190mR |
| Depth | 1.35mm |
| Height | 0.5mm |
| Inductance | 1uH |
| Length | 0.079inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIG21F |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.