
Surface mount shielded multi-layer power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 1.15A current rating, and 110mΩ DC resistance. Operates from -40°C to 125°C and is supplied in 0805 (2012 metric) tape and reel packaging.
Samsung CIG21L1R0MNE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 110mR |
| Depth | 1.35mm |
| Height | 1mm |
| Inductance | 1uH |
| Length | 2.1mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIG21L |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG21L1R0MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.