The CIG21L1R2MNE is a 2-terminal general purpose inductor with a nominal inductance of 1.2uH and a maximum rated current of 1.1A. It is designed for surface mount applications and has a shielded construction. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is suitable for use in power inductor applications.
Sign in to ask questions about the Samsung CIG21L1R2MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIG21L1R2MNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.125 |
| Rated Current-Max | 1.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIG21L1R2MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.