
Surface mount fixed inductor featuring a shielded, multi-layer ferrite core. Offers 1µH inductance with a 25% tolerance at 1MHz. Rated for 1.05A DC current with a low DCR of 133mΩ. Housed in a compact 0805 (2012 metric) case, this lead-free, RoHS-compliant component operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIG21W1R0MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Current | 1.05A |
| DC Resistance (DCR) | 133mR |
| Depth | 1.45mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.05A |
| RoHS Compliant | Yes |
| Series | CIG21W |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG21W1R0MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
