
Surface mount shielded multi-layer power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 810mA rated current, and 200mΩ DC resistance. Operates within a -40°C to 125°C temperature range and is supplied in tape and reel packaging. Dimensions are 2.2mm (L) x 1.45mm (W) x 0.9mm (H), with an 0805 case code.
Samsung CIG21W2R2MNE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 810mA |
| DC Current | 810mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Height | 0.9mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 810mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 810mA |
| RoHS Compliant | Yes |
| Series | CIG21W |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG21W2R2MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.