The CIG22B2R2MAE is a 2.2uH general purpose inductor from Samsung. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 1.1A and has a DC resistance of 0.19Ohm. It is a surface mount component with a package type of 1008. The inductor is shielded and designed for power inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIG22B2R2MAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIG22B2R2MAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.