The CIG22B2R2MLE is a surface mount inductor from Samsung with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 2.2uH and a tolerance of 20%. The inductor is a general purpose type with a maximum rated current of 0.9A and a DC resistance of 0.17 ohms. It is available in a 1008 package type with dimensions of 2.5mm in length, 2mm in width, and 0.9mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.9 |
| Manufacturer Series | CIG |
| Series | CIG |
| REACH | Compliant |
| Military Spec | False |