Surface mount shielded multi-layer power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.1A DC current rating, and 0.18Ω DCR. Operates from -40°C to 125°C and is packaged in tape and reel. Dimensions are 2.5mm x 2.0mm x 1.0mm.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 183mR |
| Depth | 2.2mm |
| Height | 1mm |
| Inductance | 2.2uH |
| Length | 0.098inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.18R |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | CIG22B |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |