The CIG22B4R7MAE is a dual-ended general purpose inductor from Samsung with a maximum operating temperature of 125 degrees Celsius. It features a 4.7 microhenry inductance and a DC resistance of 0.28 ohms. The inductor is rated for a maximum current of 0.8 amps and is shielded. It is a surface mount component with a package length of 2.5mm, width of 2mm, and height of 0.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIG22B4R7MAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.8 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIG22B4R7MAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.