The CIG22E4R7MNE is a shielded power inductor from Samsung with a type of power inductors and multi-layer technology. It has a maximum DC current of 1A and a maximum saturation current of 0.9A typ. The inductor has a maximum DC resistance of 0.265R typ and an inductance of 4.7uH with a tolerance of 20%. The inductor is available in a surface mount package with dimensions of 1008-2.7x1x2.2mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.9(Typ)A |
| Max DC Resistance | 0.265(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |