This shielded ferrite inductor features a multi-layer technology and a core material of ferrite. It has an inductance of 0.33uH with a tolerance of 20%. The maximum DC current is 2A and the maximum saturation current is 4.8A typ. The maximum DC resistance is 0.06 ohms typ. The inductor measures 2.7mm in length, 0.9mm in height, and 2.2mm in depth. It operates within a temperature range of -40C to 125C.
Samsung CIG22ER33MAE technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 4.8(Typ)A |
| Max DC Resistance | 0.06(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 0.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.