
Surface mount power chip inductor featuring a shielded, multi-layer ferrite construction. Offers 1µH inductance with a 20% tolerance, tested at 1MHz. Rated for 1.5A DC current with a low 0.08Ω DCR. Designed for demanding applications with a wide operating temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Samsung CIG22H1R0MNE technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 80mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Length | 2.7mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.08R |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Series | CIG22H |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22H1R0MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.