The CIG22H3R3MAE is a surface mount fixed inductor from Samsung with a rated current of 1.1A and a nominal inductance of 3.3uH. It is designed for power inductor applications and has a DC resistance of 0.138. The inductor is shielded and has a tolerance of 20%. It is available in a 1008-case package with dimensions of 2.5mm in length, 2mm in width, and 0.9mm in height. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Samsung CIG22H3R3MAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIG22H3R3MAE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.138 |
| Rated Current-Max | 1.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIG22H3R3MAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.