Surface mount power chip inductor featuring a shielded, multi-layer ferrite construction. Offers 4.7µH inductance with a 20% tolerance, tested at 1MHz. Rated for 800mA DC current with a low 233mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIG22H4R7MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 233mR |
| Depth | 2.2mm |
| Inductance | 4.7uH |
| Length | 2.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.233R |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | CIG22H |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22H4R7MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.