
Surface mount power chip inductor featuring a shielded, multi-layer ferrite construction. Offers 1µH inductance with a 20% tolerance at 1MHz. Rated for a maximum DC current of 1.6A, with a low DC resistance (DCR) of 60mΩ. Housed in a compact 1008 (2520 metric) case, this lead-free and RoHS compliant component operates from -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Samsung CIG22L1R0MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIG22L1R0MNE technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 60mR |
| Depth | 2.2mm |
| Height | 1mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Series | CIG22L |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22L1R0MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.