Surface mount shielded multi-layer power inductor with 1.5µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 1.5A rated current, and 70mΩ DC resistance. Encased in a 1008 (2520 metric) package, this lead-free, RoHS compliant component operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIG22L1R5MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 70mR |
| Depth | 2.2mm |
| Height | 1mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Series | CIG22L |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22L1R5MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
