
Surface mount, shielded, multi-layer power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.1A rated current, and 110mΩ DC resistance. Operates from -40°C to 125°C and is housed in a 1008 (2520 metric) case. Supplied on tape and reel.
Samsung CIG22L4R7MNE technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 110mR |
| Depth | 2.2mm |
| Height | 1mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.1A |
| RoHS Compliant | Yes |
| Series | CIG22L |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22L4R7MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.