
Surface mount power chip inductor featuring a shielded, multi-layer ferrite core. Offers 6.8µH inductance with a 20% tolerance at 1MHz. Rated for a maximum DC current of 800mA with a DC resistance of 203mΩ. Housed in a 1008 (2520 metric) case, this lead-free, RoHS compliant component operates from -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Samsung CIG22L6R8MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIG22L6R8MNE technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 203mR |
| Depth | 2.2mm |
| Height | 1mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Series | CIG22L |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22L6R8MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.