
This fixed inductor from Samsung features a ferrite core with a current rating of 1.8A and a DC resistance of 40mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a tolerance of 20%. It is available in a 1008 package type and is suitable for surface mount applications.
Sign in to ask questions about the Samsung CIG22LR47MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIG22LR47MNE technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 40mR |
| Depth | 2.2mm |
| Inductance | 470nH |
| Length | 0.098inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.04R |
| RoHS Compliant | No |
| Series | CIG22L |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samsung CIG22LR47MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.