Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz 1.2A 0.12Ohm DCR 0806 T/R
Samsung CIG2MW3R3NNE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 30 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.2 |
| Manufacturer Series | CIG |
| Series | CIG |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.