The Samsung CIG2MWR47NNE is a surface mount fixed inductor with a nominal inductance of 0.47uH and a tolerance of 30%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 1.6A and has a DC resistance of 0.06 ohms. It is part of the CIG series from Samsung and is packaged in an 0806 surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 30 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 1.6 |
| Manufacturer Series | CIG |
| Series | CIG |
| REACH | Compliant |
| Military Spec | False |