
Surface mount power inductor featuring a shielded, multi-layer ferrite construction. Offers 1µH inductance with a 20% tolerance, tested at 1MHz. Rated for 1.5A DC current with a low 0.06Ω DCR. Housed in a 1210 (3225) case, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIG32W1R0MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 2.7mm |
| Height | 0.9mm |
| Inductance | 1uH |
| Length | 3.4mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.06R |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | CIG32W |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG32W1R0MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
