Surface mount fixed inductor for power applications. Features 1µH nominal inductance with 20% tolerance, tested at 1MHz. Rated for a maximum current of 4.1A with a low DC resistance of 0.043Ω. Operating temperature range spans from -40°C to 125°C. This general-purpose inductor has two terminals and is not shielded.
Samsung CIGT201610EH1R0MNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.043 |
| Rated Current-Max | 4.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIGT201610EH1R0MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.