Surface mount power inductor with 2.2µH nominal inductance and 20% tolerance. Features a DC resistance of 0.087Ω and a maximum rated current of 2.5A. Operates within a temperature range of -40°C to 125°C. Designed for general purpose power applications with a test frequency of 1MHz.
Sign in to ask questions about the Samsung CIGT201610EH2R2MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIGT201610EH2R2MNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.087 |
| Rated Current-Max | 2.5 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIGT201610EH2R2MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.