Surface mount fixed inductor with 1µH nominal inductance and 20% tolerance, designed for power applications. Features a 2.8A maximum rated current and a low DC resistance of 0.057Ω. Operates across a temperature range of -40°C to 125°C. This general-purpose inductor has two terminals and is suitable for high-frequency operation up to 1MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIGT201610LH1R0MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.057 |
| Rated Current-Max | 2.8 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIGT201610LH1R0MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.