The CIGT252012LM1R0MNE is a surface mount fixed inductor from Samsung with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual-ended terminal placement and a rated current of 3.4A. The inductor has a nominal inductance of 1uH and a DC resistance of 0.04 ohms. It is designed for power inductor applications and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIGT252012LM1R0MNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 3.4 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIGT252012LM1R0MNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.