The CIGW252010GL2R2MNE is a 2.2uH general purpose inductor from Samsung with a 20% tolerance and a maximum rated current of 2.2A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is dual-ended and has a DC resistance of 0.093 ohms. It is not shielded and is designed for power inductor applications. The inductor is a surface mount device.
Samsung CIGW252010GL2R2MNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.093 |
| Rated Current-Max | 2.2 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.