The CIH03Q10NJNC is a surface mount inductor from Samsung with a nominal inductance of 0.01uH and a maximum rated current of 0.17A. It has a quality factor of at least 13 and a self-resonance frequency of 3800. This inductor is designed for general purpose use and is available in a 0201 package type. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH03Q10NJNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.73 |
| Rated Current-Max | 0.17 |
| Self Resonance Frequency | 3800 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIH03Q10NJNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.