The CIH03Q18NJNC is a surface mount general purpose inductor from Samsung with a nominal inductance of 0.018uH and a maximum rated current of 0.14A. It has a self-resonance frequency of 2300 and a minimum quality factor of 11. The inductor is available in a 0201 package type with dimensions of 0.6mm in length, 0.3mm in width, and 0.3mm in height. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.05 |
| Rated Current-Max | 0.14 |
| Self Resonance Frequency | 2300 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 11 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |