Inductor High Frequency Chip Multi-Layer 0.0027uH 0.2nH 500MHz 13Q-Factor Ceramic 0.31A 0.22Ohm DCR 0201 T/R
Samsung CIH03Q2N7CNC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.31 |
| Self Resonance Frequency | 9100 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 13 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.