The CIH03Q3N3CNC is a surface mount general purpose inductor from Samsung. It has a nominal inductance of 0.0033uH and a DC resistance of 0.3Ohm. The inductor is rated for a maximum current of 0.27A and can operate at temperatures up to 125C. It is available in a 0201 package type.
Samsung CIH03Q3N3CNC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.27 |
| Self Resonance Frequency | 8100 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 13 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.