The CIH03Q3N9SNC is a surface mount fixed inductor from Samsung with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a nominal inductance of 0.0039H and a minimum quality factor of 13 at the nominal inductance. The inductor is rated for a maximum current of 0.27A and has a DC resistance of 0.3Ω. It is available in a 0201 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH03Q3N9SNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.27 |
| Self Resonance Frequency | 7300 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIH03Q3N9SNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.