The CIH03Q5N1SNC is a surface mount fixed inductor from Samsung with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 0.6mm, width of 0.3mm, and height of 0.3mm. The inductor has a nominal inductance of 0.0051uH, a DC resistance of 0.44ohms, and a maximum rated current of 0.22A. It also features a self-resonance frequency of 5900kHz and a minimum quality factor of 13 at its nominal inductance.
Samsung CIH03Q5N1SNC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 0.22 |
| Self Resonance Frequency | 5900 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 13 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.