Inductor High Frequency Chip Multi-Layer 0.0068uH 5% 500MHz 13Q-Factor Ceramic 0.19A 0.55Ohm DCR 0201 T/R
Samsung CIH03Q6N8JNC technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.