
Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers a Q-factor of 5 at 100MHz and a maximum DC current rating of 150mA. It has a low DC resistance of 630mΩ and operates within a temperature range of -55°C to 125°C. Packaged in a compact 0201 (0603 metric) case, it is RoHS compliant and suitable for automated assembly.
Samsung CIH03T10NJNC technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 630mR |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 10nH |
| Length | 0.024inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | CIH03T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH03T10NJNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.