Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 150mA current rating, and 700mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a 3GHz self-resonant frequency. Packaged in tape and reel for automated assembly, utilizing a 0201 case code.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 12nH |
| Length | 0.024inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | CIH03T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |