Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers a 6Q-factor and a maximum DC current rating of 100mA, with a DC resistance of 800mΩ. Packaged in a compact 0201 (0603 metric) case, it operates across a temperature range of -55°C to 125°C and boasts a self-resonant frequency of 2.7GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH03T15NJNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 15nH |
| Length | 0.024inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | CIH03T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH03T15NJNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.