Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers a 6Q-factor at 100MHz, a 100mA current rating, and a DC resistance of 0.9 Ohms. Housed in a compact 0201 (0603 metric) case, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Samsung CIH03T18NJNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH03T18NJNC technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 900mR |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 18nH |
| Length | 0.024inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | CIH03T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH03T18NJNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.