The CIH03T2N7CNC is a surface mount fixed inductor from Samsung with a nominal inductance of 0.0027uH and a DC resistance of 0.25Ohm. It has a maximum rated current of 0.2A and a self-resonance frequency of 7700. The inductor is part of the CIH series and has a minimum quality factor of 5 at its nominal inductance. It is designed for use in a variety of applications and has an operating temperature range of -55 to 125 degrees Celsius.
Samsung CIH03T2N7CNC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.2 |
| Self Resonance Frequency | 7700 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 5 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.