The CIH03T39NJNC is a surface mount fixed inductor from Samsung with a 39nH inductance rating and 50mA current rating. It has a DC resistance of 2.4 ohms and a self resonant frequency of 1.5 GHz. The inductor is available in a 0201 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH03T39NJNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 50mA |
| DC Resistance (DCR) | 2.4R |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 39nH |
| Length | 0.024inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | CIH03T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH03T39NJNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
