The CIH03T39NJNE is a high frequency ceramic chip inductor from Samsung, featuring a core material of ceramic and a multi-layer technology. It has an inductance of 0.039uH with a tolerance of 5% and is tested at a frequency of 100MHz. The maximum DC current is 0.05A and the maximum DC resistance is 2.4 ohms. The inductor has a minimum quality factor of 4 and a minimum self resonant frequency of 1500MHz. It is available in a 0201 case size with dimensions of 0.63mm in length, 0.33mm in height, and 0.33mm in depth. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |