This surface mount inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 0.2 amps and a DC resistance of 0.3 ohms. The inductor is a general purpose type with a self resonance frequency of 6000 Hz and a quality factor of at least 5. It is not shielded and has a nominal inductance of 0.0036 uH.
Sign in to ask questions about the Samsung CIH03T3N6CNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH03T3N6CNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5.556 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIH03T3N6CNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.