The CIH03T3N6SNC is a high frequency chip inductor from Samsung, featuring a ceramic core material and multi-layer technology. It has an inductance of 0.0036uH with a tolerance of 0.3nH, and is tested at a frequency of 100MHz. The inductor is designed for surface mount applications, with a case size of 0201 and dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth. It operates over a temperature range of -55°C to 125°C.
Samsung CIH03T3N6SNC technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0036uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.