Inductor High Frequency Chip Multi-Layer 0.0043uH 0.3nH 100MHz 5Q-Factor Ceramic 0.2A 0.35Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.2 |
| Self Resonance Frequency | 5600 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 5 |
| Series | CIH |
| REACH | Compliant |
| Military Spec | False |