This 0.0047uH high frequency chip inductor features a ceramic core and a 0201 case size. It has a tolerance of 0.2nH and a maximum DC current of 0.2A. The inductor's maximum DC resistance is 0.4 ohms and its minimum quality factor is 5. The self resonant frequency is at least 5300MHz. It is designed to operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 5300MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |